392-037-558-108

Heilind Number:EDA392-037-558-108
Manufacturer:EDAC
Manufacturer Number:392-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. Featuring a sleek black design, it seamlessly blends into any setup. With a 1-row configuration and 37 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Its right angle mount orientation allows for easy installation, perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your setup with this essential component today.