392-037-559-101

Heilind Number:EDA392-037-559-101
Manufacturer:EDAC
Manufacturer Number:392-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-559-101

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, offering reliable performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures secure and efficient power delivery. Featuring a single row design with 37 positions at a .1-inch pitch, it allows for seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse electronic systems. Upgrade your setup with this essential component for optimal performance and longevity.