392-037-559-102

Heilind Number:EDA392-037-559-102
Manufacturer:EDAC
Manufacturer Number:392-037-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-559-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a sleek black finish that adds a professional touch to any project. With a current rating of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring 37 positions arranged in a single row, it offers ample connectivity options for your PCB setups. The contact material, made of robust Copper Alloy, guarantees secure and stable connections. With a pitch of .1 in and a row spacing of .2 in, it allows for precise and efficient board-to-board connections. Its right-angle mount orientation makes it ideal for applications where space is limited, allowing for smooth and compact installations. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Elevate your electronic assemblies with this essential connector, a must-have in any professional toolkit.