392-038-520-101

Heilind Number:EDA392-038-520-101
Manufacturer:EDAC
Manufacturer Number:392-038-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-520-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 38 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Its straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.