392-038-520-104

Heilind Number:EDA392-038-520-104
Manufacturer:EDAC
Manufacturer Number:392-038-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-520-104

Detailed Description

Enhance your connectivity solutions with this Card Edge Connector, designed for seamless integration into your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring a sleek black finish, this connector ensures both reliability and style. With a single row layout and a total of 38 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or personal projects, this connector is a must-have in your toolkit.