392-038-520-108

Heilind Number:EDA392-038-520-108
Manufacturer:EDAC
Manufacturer Number:392-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The single row layout with 38 positions offers efficient signal transmission, while the Copper Alloy contact material guarantees reliable connectivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. Whether for data, power, or signal transmission, this connector supports an amperage of 3A, making it suitable for a wide range of devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize your board-to-board connections with precision and stability.