392-038-520-202

Heilind Number:EDA392-038-520-202
Manufacturer:EDAC
Manufacturer Number:392-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while accommodating 38 positions across two rows. The connectors boast a 3A amperage, with contact points made of robust Copper Alloy for optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, they ensure precise and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for various applications, from industrial to commercial. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.