392-038-520-207

Heilind Number:EDA392-038-520-207
Manufacturer:EDAC
Manufacturer Number:392-038-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-520-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and 38 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connectivity.