392-038-521-103

Heilind Number:EDA392-038-521-103
Manufacturer:EDAC
Manufacturer Number:392-038-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have for seamless PCB connections. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 38 positions, it offers ample space for your circuitry. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your setup today and experience the difference.