392-038-521-104

Heilind Number:EDA392-038-521-104
Manufacturer:EDAC
Manufacturer Number:392-038-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-104

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 38 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and precise .1 inch pitch make it easy to install and use, while the .2 inch row spacing allows for optimized PCB layout. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any design project. Elevate your connectivity standards with this essential component.