392-038-521-107

Heilind Number:EDA392-038-521-107
Manufacturer:EDAC
Manufacturer Number:392-038-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Featuring a single row layout with 38 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game and trust in our high-quality connector for all your PCB needs.