392-038-521-112

Heilind Number:EDA392-038-521-112
Manufacturer:EDAC
Manufacturer Number:392-038-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-112

Detailed Description

Easily connect your PCB components with this Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 38 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation facilitates simple installation, making it a must-have in any PCB assembly setup. Trust in its quality for secure and stable board-to-board connections.