392-038-521-201

Heilind Number:EDA392-038-521-201
Manufacturer:EDAC
Manufacturer Number:392-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The two-row layout with 38 positions offers ample connectivity options, while the Copper Alloy contacts ensure seamless signal transfer. Its .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Trust in its quality and performance to streamline your PCB connectivity needs.