392-038-521-203

Heilind Number:EDA392-038-521-203
Manufacturer:EDAC
Manufacturer Number:392-038-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 38 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material and .1-inch pitch guarantee reliable power transmission, while the 3A amperage withstands high currents. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and .2-inch row spacing for effortless installation. Upgrade your setup with this essential connector for enhanced functionality and performance.