392-038-521-204

Heilind Number:EDA392-038-521-204
Manufacturer:EDAC
Manufacturer Number:392-038-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-204

Detailed Description

Elevate your electronic connections with this meticulously designed Card Edge Connector. Crafted with precision in mind, it boasts a sleek black exterior, blending seamlessly into any PCB setup. With an amperage rating of 3A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of copper alloy contacts spaced at .1 inches, with a row spacing of .2 inches, it offers a total of 38 positions for secure attachment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have for any electronics enthusiast.