392-038-521-207

Heilind Number:EDA392-038-521-207
Manufacturer:EDAC
Manufacturer Number:392-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various environments. Its straight mount orientation further simplifies installation. Trust in this essential component to optimize your electronic systems.