392-038-521-212

Heilind Number:EDA392-038-521-212
Manufacturer:EDAC
Manufacturer Number:392-038-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-521-212

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed with precision, this black connector features 38 positions spread across 2 rows, ensuring seamless integration for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The contact material, Copper Alloy, offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance and reliability.