392-038-523-102

Heilind Number:EDA392-038-523-102
Manufacturer:EDAC
Manufacturer Number:392-038-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered to deliver optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring a single row configuration with 38 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.