392-038-523-103

Heilind Number:EDA392-038-523-103
Manufacturer:EDAC
Manufacturer Number:392-038-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for precision, this connector boasts a single row with 38 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in challenging environments. With a low 3A amperage and a narrow .1-inch pitch, it's ideal for compact designs. The straight mount orientation and a wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Upgrade your PCB connectivity with this essential component, a must-have for any electronics enthusiast or professional.