392-038-523-108

Heilind Number:EDA392-038-523-108
Manufacturer:EDAC
Manufacturer Number:392-038-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight mount orientation, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. With an amperage of 3A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.