392-038-523-207

Heilind Number:EDA392-038-523-207
Manufacturer:EDAC
Manufacturer Number:392-038-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of 38 positions each, it provides ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.