392-038-523-208

Heilind Number:EDA392-038-523-208
Manufacturer:EDAC
Manufacturer Number:392-038-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetics. Featuring two rows of 38 positions each, it allows for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or consumer applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions today.