392-038-523-212

Heilind Number:EDA392-038-523-212
Manufacturer:EDAC
Manufacturer Number:392-038-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-523-212

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and two rows of 38 positions, it offers efficient signal transmission. The sleek black finish adds a touch of sophistication to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Choose this connector for seamless board-to-board connections in your projects.