392-038-524-101

Heilind Number:EDA392-038-524-101
Manufacturer:EDAC
Manufacturer Number:392-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any system. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 38 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts and .1-inch pitch guarantee high-speed data transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.