392-038-524-108

Heilind Number:EDA392-038-524-108
Manufacturer:EDAC
Manufacturer Number:392-038-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-524-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, this connector features a single row with 38 positions, perfect for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.