392-038-524-204

Heilind Number:EDA392-038-524-204
Manufacturer:EDAC
Manufacturer Number:392-038-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-524-204

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its Copper Alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 38 positions spread across 2 rows, this connector offers ample opportunities for seamless board-to-board integration. Designed for straight mount orientation, it simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your connectivity solutions with this essential component.