392-038-524-212

Heilind Number:EDA392-038-524-212
Manufacturer:EDAC
Manufacturer Number:392-038-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-524-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a double-row configuration and 38 contact positions, it offers ample connectivity options for seamless data transfer. Crafted with precision, the Copper Alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.