392-038-540-101

Heilind Number:EDA392-038-540-101
Manufacturer:EDAC
Manufacturer Number:392-038-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 38 positions, offering optimal versatility for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and black color add to its sleek and professional appearance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable solution for various applications. Upgrade your connectivity with this essential component.