392-038-540-104

Heilind Number:EDA392-038-540-104
Manufacturer:EDAC
Manufacturer Number:392-038-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-540-104

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Crafted with precision, it boasts a single row design with 38 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether for industrial use or DIY projects, its straight mount orientation makes installation a breeze. Upgrade your connectivity with this high-performance solution.