392-038-540-108

Heilind Number:EDA392-038-540-108
Manufacturer:EDAC
Manufacturer Number:392-038-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-540-108

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 38 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.