392-038-540-204

Heilind Number:EDA392-038-540-204
Manufacturer:EDAC
Manufacturer Number:392-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-540-204

Detailed Description

Enhance your circuit connections with our Black Card Edge Connector, designed for secure and reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe operation even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your PCB connectivity with this essential component.