392-038-540-208

Heilind Number:EDA392-038-540-208
Manufacturer:EDAC
Manufacturer Number:392-038-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-540-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of 38 positions, each crafted from high-quality Copper Alloy, it offers optimal conductivity and signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures versatility in use. Trust in this essential connector for efficient and secure board-to-board connections in various electronic applications.