392-038-541-101

Heilind Number:EDA392-038-541-101
Manufacturer:EDAC
Manufacturer Number:392-038-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-101

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Its sleek black design adds a touch of sophistication, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 38 positions and a single row layout, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, operating at a current of 3 A, guarantee reliable signal transmission. Featuring a .1 inch pitch and .2 inch row spacing, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup and experience seamless performance with this essential connector.