392-038-541-103

Heilind Number:EDA392-038-541-103
Manufacturer:EDAC
Manufacturer Number:392-038-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-103

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 38 positions, ideal for streamlined setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity game with this essential component.