392-038-541-201

Heilind Number:EDA392-038-541-201
Manufacturer:EDAC
Manufacturer Number:392-038-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-201

Detailed Description

Enhance connectivity in your PCB designs with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 38 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing make it easy to align and solder onto your board. Whether for industrial, commercial, or personal projects, this connector is a must-have for any electronics enthusiast. Upgrade your PCBs with the best in connectivity technology.