392-038-541-202

Heilind Number:EDA392-038-541-202
Manufacturer:EDAC
Manufacturer Number:392-038-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-202

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transmission with 38 positions available. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability and longevity in any application. Upgrade your system with this essential connector for optimal connectivity and functionality.