392-038-541-208

Heilind Number:EDA392-038-541-208
Manufacturer:EDAC
Manufacturer Number:392-038-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-208

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 38 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and precision for seamless data transmission.