392-038-541-212

Heilind Number:EDA392-038-541-212
Manufacturer:EDAC
Manufacturer Number:392-038-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of 38 positions for seamless integration, it offers a pitch of .1 in and row spacing of .2 in for easy installation. Crafted with copper alloy contacts, this connector guarantees efficient signal transfer. It is suitable for a wide range of applications, with a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this high-quality component.