392-038-542-101

Heilind Number:EDA392-038-542-101
Manufacturer:EDAC
Manufacturer Number:392-038-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 38 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the precise pitch of .1 inch and row spacing of .2 inch allow for seamless alignment. Whether you're operating in extreme temperatures or standard conditions, this connector can handle it all, with an impressive temperature range of -40 to 105 °C. Perfect for various applications, it's a must-have component in any professional setup. Elevate your connectivity game with this essential connector.