392-038-542-103

Heilind Number:EDA392-038-542-103
Manufacturer:EDAC
Manufacturer Number:392-038-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 38 positions, this connector offers ample room for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.