392-038-542-104

Heilind Number:EDA392-038-542-104
Manufacturer:EDAC
Manufacturer Number:392-038-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a single row of 38 positions, ensuring optimal signal transmission in your electronic devices. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in a sleek black UL 94V-0 thermoplastic polyester casing. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your components. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector to elevate the functionality of your electronic systems.