392-038-542-112

Heilind Number:EDA392-038-542-112
Manufacturer:EDAC
Manufacturer Number:392-038-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a superior amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 38 positions, it offers ample space for versatile connections. The copper alloy contact material and a pitch of .1 in deliver optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it perfect for various applications. Upgrade your setup with this essential component for efficient and high-performance PCB connectivity.