392-038-542-202

Heilind Number:EDA392-038-542-202
Manufacturer:EDAC
Manufacturer Number:392-038-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-202

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector is a must-have for seamless data transmission. With a robust amperage capacity of 3A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. Featuring two rows and 38 positions, it offers ample space for multiple connections. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential connector, a key component in our comprehensive range of high-quality PCB connectors.