392-038-542-204

Heilind Number:EDA392-038-542-204
Manufacturer:EDAC
Manufacturer Number:392-038-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 38 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.