392-038-542-207

Heilind Number:EDA392-038-542-207
Manufacturer:EDAC
Manufacturer Number:392-038-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a high amperage rating of 3A, making it ideal for power-intensive applications. The .1-inch pitch and .2-inch row spacing allow for precise mating with your board, while the 38 positions cater to multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.