392-038-542-212

Heilind Number:EDA392-038-542-212
Manufacturer:EDAC
Manufacturer Number:392-038-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 38 positions, it facilitates seamless board-to-board connections. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transfer even in demanding environments. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a perfect choice for your electronic projects. Trust in our high-quality connector to streamline your PCB assembly process and achieve superior connectivity.