392-038-544-102

Heilind Number:EDA392-038-544-102
Manufacturer:EDAC
Manufacturer Number:392-038-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-544-102

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this black connector boasts a single row with 38 positions, ensuring efficient data and power transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees durability and reliability even in harsh operating conditions. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless integration. The straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.