392-038-544-104

Heilind Number:EDA392-038-544-104
Manufacturer:EDAC
Manufacturer Number:392-038-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-544-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 38 positions, ensuring efficient data transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for applications in industries such as automotive, aerospace, and telecommunications, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential component.