392-038-544-108

Heilind Number:EDA392-038-544-108
Manufacturer:EDAC
Manufacturer Number:392-038-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-544-108

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 38 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material with a pitch of .1 inches and row spacing of .2 inches facilitates precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Explore our range of connectors to optimize your board-to-board connections.