392-038-544-201

Heilind Number:EDA392-038-544-201
Manufacturer:EDAC
Manufacturer Number:392-038-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-544-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double row configuration and a total of 38 positions, it provides ample connectivity options for your applications. The contacts, constructed from high-quality Copper Alloy, guarantee efficient signal transmission. Featuring a standard pitch of .1 inch and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professionals in the electronics industry, it falls under our extensive range of PCB connectors, offering top-tier quality and performance. Upgrade your connectivity solutions today with this reliable Card Edge Connector.